
Number (Package size 3500 pc(s))
Total (€ 0.26 / piece)
€ 923.53
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS42D
- Inductance (L)
15 µH
- Tolerance ±
20 %
- Resistance
0.24 mΩ
- Nominal current
0.5 A
- Length
5 mm
- Width
5 mm
- Height
2 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
3500 pc(s)
- Dim
(L x W x H) 5 x 5 x 2 mm
- RoHS-compliant
Yes
- Type
NPIS42D150MTRF
Documents & Downloads
Datasheet
Datasheet 1512201 NIC Components NPIS42D150MTRF NPIS42D150MTRF Inductor shielded SMD NPIS42D 15 µH 0.24 mΩ 0.5 A 3500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512201 NIC Components NPIS42D150MTRF NPIS42D150MTRF Inductor shielded SMD NPIS42D 15 µH 0.24 mΩ 0.5 A 3500 pc(s)
Description
Hints
Special order, no right of withdrawal.

