
Number (Package size 4500 pc(s))
Total (€ 0.10 / piece)
€ 432.77
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-L
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
0.14 Ω
- Nominal current
0.96 A
- Length
4 mm
- Width
4 mm
- Height
1.2 mm
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Content
4500 pc(s)
- Dim
(L x W x H) 4 x 4 x 1.2 mm
- RoHS-compliant
Yes
- Type
NPIS42L4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1512913 NIC Components NPIS42L4R7MTRF NPIS42L4R7MTRF Inductor shielded SMD 4.7 µH 0.14 Ω 0.96 A 4500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512913 NIC Components NPIS42L4R7MTRF NPIS42L4R7MTRF Inductor shielded SMD 4.7 µH 0.14 Ω 0.96 A 4500 pc(s)
Description
Hints
Special order, no right of withdrawal.

