
Number (Package size 4500 pc(s))
Total (€ 0.10 / piece)
€ 432.77
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-L
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
6.8 µH
- Tolerance ±
20 %
- Resistance
0.18 Ω
- Nominal current
0.84 A
- Length
4 mm
- Width
4 mm
- Height
1.2 mm
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Content
4500 pc(s)
- Dim
(L x W x H) 4 x 4 x 1.2 mm
- RoHS-compliant
Yes
- Type
NPIS42L6R8MTRF
Documents & Downloads
Datasheet
Datasheet 1512213 NIC Components NPIS42L6R8MTRF NPIS42L6R8MTRF Inductor shielded SMD 6.8 µH 0.18 Ω 0.84 A 4500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512213 NIC Components NPIS42L6R8MTRF NPIS42L6R8MTRF Inductor shielded SMD 6.8 µH 0.18 Ω 0.84 A 4500 pc(s)
Description
Hints
Special order, no right of withdrawal.

