
Number (Package size 3000 pc(s))
Total (€ 0.14 / piece)
€ 424.37
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS42LS
- Inductance (L)
100 µH
- Tolerance ±
20 %
- Resistance
1.35 Ω
- Nominal current
0.31 A
- Length
4 mm
- Width
4 mm
- Height
2.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
3000 pc(s)
- Dim
(L x W x H) 4 x 4 x 2.2 mm
- RoHS-compliant
Yes
- Type
NPIS42LS101MTRF
Documents & Downloads
Datasheet
Datasheet 1512915 NIC Components NPIS42LS101MTRF NPIS42LS101MTRF Inductor shielded SMD NPIS42LS 100 µH 1.35 Ω 0.31 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512915 NIC Components NPIS42LS101MTRF NPIS42LS101MTRF Inductor shielded SMD NPIS42LS 100 µH 1.35 Ω 0.31 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

