
Sales and shipping:
Number (Package size 2500 pc(s))
Total (€ 0.27 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS43D
- Inductance (L)
3.3 µH
- Tolerance ±
30 %
- Resistance
0.049 mΩ
- Nominal current
1.57 A
- Length
5 mm
- Width
5 mm
- Height
3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
2500 pc(s)
- Dim
(L x W x H) 5 x 5 x 3 mm
- RoHS-compliant
Yes
- Type
NPIS43D3R3YTRF
Documents & Downloads
Datasheet
Datasheet 1512238 NIC Components NPIS43D3R3YTRF NPIS43D3R3YTRF Inductor shielded SMD NPIS43D 3.3 µH 0.049 mΩ 1.57 A 2500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512238 NIC Components NPIS43D3R3YTRF NPIS43D3R3YTRF Inductor shielded SMD NPIS43D 3.3 µH 0.049 mΩ 1.57 A 2500 pc(s)
Description
Hints
Special order, no right of withdrawal.

