
Number (Package size 2500 pc(s))
Total (€ 0.27 / piece)
€ 663.03
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS43D
- Inductance (L)
82 µH
- Tolerance ±
20 %
- Resistance
0.915 mΩ
- Nominal current
0.32 A
- Length
5 mm
- Width
5 mm
- Height
3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
2500 pc(s)
- Dim
(L x W x H) 5 x 5 x 3 mm
- RoHS-compliant
Yes
- Type
NPIS43D820MTRF
Documents & Downloads
Datasheet
Datasheet 1512952 NIC Components NPIS43D820MTRF NPIS43D820MTRF Inductor shielded SMD NPIS43D 82 µH 0.915 mΩ 0.32 A 2500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512952 NIC Components NPIS43D820MTRF NPIS43D820MTRF Inductor shielded SMD NPIS43D 82 µH 0.915 mΩ 0.32 A 2500 pc(s)
Description
Hints
Special order, no right of withdrawal.

