
Number (Package size 2000 pc(s))
Total (€ 0.14 / piece)
€ 284.87
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS43LS
- Inductance (L)
82 µH
- Tolerance ±
20 %
- Resistance
1.06 Ω
- Nominal current
0.47 A
- Length
4 mm
- Width
4 mm
- Height
3 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 4 x 4 x 3 mm
- RoHS-compliant
Yes
- Type
NPIS43LS820MTRF
Documents & Downloads
Datasheet
Datasheet 1512971 NIC Components NPIS43LS820MTRF NPIS43LS820MTRF Inductor shielded SMD NPIS43LS 82 µH 1.06 Ω 0.47 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512971 NIC Components NPIS43LS820MTRF NPIS43LS820MTRF Inductor shielded SMD NPIS43LS 82 µH 1.06 Ω 0.47 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

