
Number (Package size 3000 pc(s))
Total (€ 0.14 / piece)
€ 424.37
plus VAT.
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS48LS
- Inductance (L)
1 µH
- Tolerance ±
30 %
- Resistance
0.025 Ω
- Nominal current
2 A
- Length
4 mm
- Width
4 mm
- Height
1.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
3000 pc(s)
- Dim
(L x W x H) 4 x 4 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIS48LS1R0YTRF
Documents & Downloads
Datasheet
Datasheet 1512990 NIC Components NPIS48LS1R0YTRF NPIS48LS1R0YTRF Inductor shielded SMD NPIS48LS 1 µH 0.025 Ω 2 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512990 NIC Components NPIS48LS1R0YTRF NPIS48LS1R0YTRF Inductor shielded SMD NPIS48LS 1 µH 0.025 Ω 2 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

