
Number (Package size 5400 pc(s))
Total (€ 0.38 / piece)
€ 2,029.41
plus VAT.
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS520E
- Inductance (L)
220 µH
- Tolerance ±
20 %
- Resistance
3.3 mΩ
- Nominal current
0.37 A
- Length
5 mm
- Width
5 mm
- Height
2 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
5400 pc(s)
- Dim
(L x W x H) 5 x 5 x 2 mm
- RoHS-compliant
Yes
- Type
NPIS520E221MTRF
Documents & Downloads
Datasheet
Datasheet 1513009 NIC Components NPIS520E221MTRF NPIS520E221MTRF Inductor shielded SMD NPIS520E 220 µH 3.3 mΩ 0.37 A 5400 pc(s)
User & Safety Instructions
User & Safety Instructions 1513009 NIC Components NPIS520E221MTRF NPIS520E221MTRF Inductor shielded SMD NPIS520E 220 µH 3.3 mΩ 0.37 A 5400 pc(s)
Description
Hints
Special order, no right of withdrawal.

