
Number (Package size 5400 pc(s))
Total (€ 0.38 / piece)
€ 2,029.41
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS520E
- Inductance (L)
5.6 µH
- Tolerance ±
20 %
- Resistance
0.09 mΩ
- Nominal current
1.9 A
- Length
5 mm
- Width
5 mm
- Height
2 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
5400 pc(s)
- Dim
(L x W x H) 5 x 5 x 2 mm
- RoHS-compliant
Yes
- Type
NPIS520E5R6MTRF
Documents & Downloads
Datasheet
Datasheet 1512287 NIC Components NPIS520E5R6MTRF NPIS520E5R6MTRF Inductor shielded SMD NPIS520E 5.6 µH 0.09 mΩ 1.9 A 5400 pc(s)
User & Safety Instructions
User & Safety Instructions 1512287 NIC Components NPIS520E5R6MTRF NPIS520E5R6MTRF Inductor shielded SMD NPIS520E 5.6 µH 0.09 mΩ 1.9 A 5400 pc(s)
Description
Hints
Special order, no right of withdrawal.

