
Number (Package size 3500 pc(s))
Total (€ 0.27 / piece)
€ 931.93
plus VAT.
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS52D
- Inductance (L)
120 µH
- Tolerance ±
20 %
- Resistance
1.5 mΩ
- Nominal current
0.33 A
- Length
6 mm
- Width
6 mm
- Height
2 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
3500 pc(s)
- Dim
(L x W x H) 6 x 6 x 2 mm
- RoHS-compliant
Yes
- Type
NPIS52D121MTRF
Documents & Downloads
Datasheet
Datasheet 1513021 NIC Components NPIS52D121MTRF NPIS52D121MTRF Inductor shielded SMD NPIS52D 120 µH 1.5 mΩ 0.33 A 3500 pc(s)
User & Safety Instructions
User & Safety Instructions 1513021 NIC Components NPIS52D121MTRF NPIS52D121MTRF Inductor shielded SMD NPIS52D 120 µH 1.5 mΩ 0.33 A 3500 pc(s)
Description
Hints
Special order, no right of withdrawal.

