
Number (Package size 1000 pc(s))
Total (€ 0.97 / piece)
€ 965.55
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-R
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS52R
- Inductance (L)
150 µH
- Tolerance ±
20 %
- Resistance
0.22 Ω
- Nominal current
1.35 A
- Length
15 mm
- Width
18.4 mm
- Height
7 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 15 x 18.4 x 7 mm
- RoHS-compliant
Yes
- Type
NPIS52R151MTRF
Documents & Downloads
Datasheet
Datasheet 1512316 NIC Components NPIS52R151MTRF NPIS52R151MTRF Inductor shielded SMD NPIS52R 150 µH 0.22 Ω 1.35 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512316 NIC Components NPIS52R151MTRF NPIS52R151MTRF Inductor shielded SMD NPIS52R 150 µH 0.22 Ω 1.35 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

