
Number (Package size 6000 pc(s))
Total (€ 0.38 / piece)
€ 2,256.30
plus VAT.
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS530E
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
0.066 mΩ
- Nominal current
1.8 A
- Length
5 mm
- Width
5 mm
- Height
3 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
6000 pc(s)
- Dim
(L x W x H) 5 x 5 x 3 mm
- RoHS-compliant
Yes
- Type
NPIS530E3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1512327 NIC Components NPIS530E3R3MTRF NPIS530E3R3MTRF Inductor shielded SMD NPIS530E 3.3 µH 0.066 mΩ 1.8 A 6000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512327 NIC Components NPIS530E3R3MTRF NPIS530E3R3MTRF Inductor shielded SMD NPIS530E 3.3 µH 0.066 mΩ 1.8 A 6000 pc(s)
Description
Hints
Special order, no right of withdrawal.

