
Number (Package size 2500 pc(s))
Total (€ 0.18 / piece)
€ 444.54
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-L
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
6.8 µH
- Tolerance ±
30 %
- Resistance
0.085 Ω
- Nominal current
1.8 A
- Length
6 mm
- Width
6 mm
- Height
2 mm
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Content
2500 pc(s)
- Dim
(L x W x H) 6 x 6 x 2 mm
- RoHS-compliant
Yes
- Type
NPIS60L6R8YTRF
Documents & Downloads
Datasheet
Datasheet 1513083 NIC Components NPIS60L6R8YTRF NPIS60L6R8YTRF Inductor shielded SMD 6.8 µH 0.085 Ω 1.8 A 2500 pc(s)
User & Safety Instructions
User & Safety Instructions 1513083 NIC Components NPIS60L6R8YTRF NPIS60L6R8YTRF Inductor shielded SMD 6.8 µH 0.085 Ω 1.8 A 2500 pc(s)
Description
Hints
Special order, no right of withdrawal.

