
Number (Package size 6000 pc(s))
Total (€ 0.38 / piece)
€ 2,256.30
plus VAT.
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS625E
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
0.04 mΩ
- Nominal current
1.65 A
- Length
6 mm
- Width
6 mm
- Height
2.5 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
6000 pc(s)
- Dim
(L x W x H) 6 x 6 x 2.5 mm
- RoHS-compliant
Yes
- Type
NPIS625E1R5YTRF
Documents & Downloads
Datasheet
Datasheet 1513106 NIC Components NPIS625E1R5YTRF NPIS625E1R5YTRF Inductor shielded SMD NPIS625E 1.5 µH 0.04 mΩ 1.65 A 6000 pc(s)
User & Safety Instructions
User & Safety Instructions 1513106 NIC Components NPIS625E1R5YTRF NPIS625E1R5YTRF Inductor shielded SMD NPIS625E 1.5 µH 0.04 mΩ 1.65 A 6000 pc(s)
Description
Hints
Special order, no right of withdrawal.

