
Number (Package size 6000 pc(s))
Total (€ 0.38 / piece)
€ 2,256.30
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS625E
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
0.045 mΩ
- Nominal current
1.4 A
- Length
6 mm
- Width
6 mm
- Height
2.5 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
6000 pc(s)
- Dim
(L x W x H) 6 x 6 x 2.5 mm
- RoHS-compliant
Yes
- Type
NPIS625E2R2YTRF
Documents & Downloads
Datasheet
Datasheet 1512362 NIC Components NPIS625E2R2YTRF NPIS625E2R2YTRF Inductor shielded SMD NPIS625E 2.2 µH 0.045 mΩ 1.4 A 6000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512362 NIC Components NPIS625E2R2YTRF NPIS625E2R2YTRF Inductor shielded SMD NPIS625E 2.2 µH 0.045 mΩ 1.4 A 6000 pc(s)
Description
Hints
Special order, no right of withdrawal.

