
Number (Package size 1000 pc(s))
Total (€ 0.18 / piece)
€ 180.66
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-L
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
68 µH
- Tolerance ±
20 %
- Resistance
1.35 Ω
- Nominal current
0.41 A
- Length
6 mm
- Width
6 mm
- Height
1.2 mm
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 6 x 6 x 1.2 mm
- RoHS-compliant
Yes
- Type
NPIS62L680MTRF
Documents & Downloads
Datasheet
Datasheet 1513133 NIC Components NPIS62L680MTRF NPIS62L680MTRF Inductor shielded SMD 68 µH 1.35 Ω 0.41 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1513133 NIC Components NPIS62L680MTRF NPIS62L680MTRF Inductor shielded SMD 68 µH 1.35 Ω 0.41 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

