
Number (Package size 2000 pc(s))
Total (€ 0.16 / piece)
€ 326.89
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS63LS
- Inductance (L)
5.1 µH
- Tolerance ±
30 %
- Resistance
0.035 Ω
- Nominal current
2.89 A
- Length
6 mm
- Width
6 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 6 x 6 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIS63LS5R1YTRF
Documents & Downloads
Datasheet
Datasheet 1512392 NIC Components NPIS63LS5R1YTRF NPIS63LS5R1YTRF Inductor shielded SMD NPIS63LS 5.1 µH 0.035 Ω 2.89 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512392 NIC Components NPIS63LS5R1YTRF NPIS63LS5R1YTRF Inductor shielded SMD NPIS63LS 5.1 µH 0.035 Ω 2.89 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

