
Number (Package size 1000 pc(s))
Total (€ 0.28 / piece)
€ 276.47
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS64D
- Inductance (L)
120 µH
- Tolerance ±
20 %
- Resistance
0.47 mΩ
- Nominal current
0.59 A
- Length
7 mm
- Width
7 mm
- Height
4 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 7 x 7 x 4 mm
- RoHS-compliant
Yes
- Type
NPIS64D121MTRF
Documents & Downloads
Datasheet
Datasheet 1512400 NIC Components NPIS64D121MTRF NPIS64D121MTRF Inductor shielded SMD NPIS64D 120 µH 0.47 mΩ 0.59 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512400 NIC Components NPIS64D121MTRF NPIS64D121MTRF Inductor shielded SMD NPIS64D 120 µH 0.47 mΩ 0.59 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

