
Number (Package size 1500 pc(s))
Total (€ 0.17 / piece)
€ 247.90
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS65LS
- Inductance (L)
12 µH
- Tolerance ±
20 %
- Resistance
0.058 Ω
- Nominal current
2.2 A
- Length
6 mm
- Width
6 mm
- Height
4.5 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1500 pc(s)
- Dim
(L x W x H) 6 x 6 x 4.5 mm
- RoHS-compliant
Yes
- Type
NPIS65LS120MTRF
Documents & Downloads
Datasheet
Datasheet 1512426 NIC Components NPIS65LS120MTRF NPIS65LS120MTRF Inductor shielded SMD NPIS65LS 12 µH 0.058 Ω 2.2 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512426 NIC Components NPIS65LS120MTRF NPIS65LS120MTRF Inductor shielded SMD NPIS65LS 12 µH 0.058 Ω 2.2 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

