
Number (Package size 1500 pc(s))
Total (€ 0.17 / piece)
€ 247.90
plus VAT.
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS65LS
- Inductance (L)
2.2 µH
- Tolerance ±
30 %
- Resistance
0.014 Ω
- Nominal current
4.6 A
- Length
6 mm
- Width
6 mm
- Height
4.5 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1500 pc(s)
- Dim
(L x W x H) 6 x 6 x 4.5 mm
- RoHS-compliant
Yes
- Type
NPIS65LS2R2YTRF
Documents & Downloads
Datasheet
Datasheet 1512431 NIC Components NPIS65LS2R2YTRF NPIS65LS2R2YTRF Inductor shielded SMD NPIS65LS 2.2 µH 0.014 Ω 4.6 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512431 NIC Components NPIS65LS2R2YTRF NPIS65LS2R2YTRF Inductor shielded SMD NPIS65LS 2.2 µH 0.014 Ω 4.6 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

