
Number (Package size 1000 pc(s))
Total (€ 0.28 / piece)
€ 281.51
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS83D
- Inductance (L)
22 µH
- Tolerance ±
20 %
- Resistance
0.099 mΩ
- Nominal current
1.6 A
- Length
10.1 mm
- Width
8.3 mm
- Height
3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 10.1 x 8.3 x 3 mm
- RoHS-compliant
Yes
- Type
NPIS83D220MTRF
Documents & Downloads
Datasheet
Datasheet 1512466 NIC Components NPIS83D220MTRF NPIS83D220MTRF Inductor shielded SMD NPIS83D 22 µH 0.099 mΩ 1.6 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512466 NIC Components NPIS83D220MTRF NPIS83D220MTRF Inductor shielded SMD NPIS83D 22 µH 0.099 mΩ 1.6 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

