
Number (Package size 1000 pc(s))
Total (€ 0.23 / piece)
€ 231.09
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS84LS
- Inductance (L)
100 µH
- Tolerance ±
20 %
- Resistance
0.29 Ω
- Nominal current
1 A
- Length
8 mm
- Width
8 mm
- Height
4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 8 x 8 x 4 mm
- RoHS-compliant
Yes
- Type
NPIS84LS101MTRF
Documents & Downloads
Datasheet
Datasheet 1512480 NIC Components NPIS84LS101MTRF NPIS84LS101MTRF Inductor shielded SMD NPIS84LS 100 µH 0.29 Ω 1 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512480 NIC Components NPIS84LS101MTRF NPIS84LS101MTRF Inductor shielded SMD NPIS84LS 100 µH 0.29 Ω 1 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

