
Number (Package size 1000 pc(s))
Total (€ 0.23 / piece)
€ 231.09
plus VAT.
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS84LS
- Inductance (L)
75 µH
- Tolerance ±
20 %
- Resistance
0.211 Ω
- Nominal current
1.2 A
- Length
8 mm
- Width
8 mm
- Height
4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 8 x 8 x 4 mm
- RoHS-compliant
Yes
- Type
NPIS84LS750MTRF
Documents & Downloads
Datasheet
Datasheet 1513304 NIC Components NPIS84LS750MTRF NPIS84LS750MTRF Inductor shielded SMD NPIS84LS 75 µH 0.211 Ω 1.2 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1513304 NIC Components NPIS84LS750MTRF NPIS84LS750MTRF Inductor shielded SMD NPIS84LS 75 µH 0.211 Ω 1.2 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

