
Number (Package size 10000 pc(s))
Total (€ 0.02 / piece)
€ 222.69
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NTI
Our service for you
Technical specifications
- Product type
Inductor
- Features
Thin film
- Type
SMD
- Type
0201
- Inductance (L)
4.7 nH
- Resistance
1.40 Ω
- Nominal current
130 A
- Length
0.6 mm
- Width
0.3 mm
- Height
0.23 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Content
10000 pc(s)
- Dim
(L x W x H) 0.6 x 0.3 x 0.23 mm
- RoHS-compliant
Yes
- Type
NTI02C4N7TRF
Documents & Downloads
Datasheet
Datasheet 1511859 NIC Components NTI02C4N7TRF NTI02C4N7TRF Inductor Thin film SMD 0201 4.7 nH 1.40 Ω 130 A 10000 pc(s)
User & Safety Instructions
User & Safety Instructions 1511859 NIC Components NTI02C4N7TRF NTI02C4N7TRF Inductor Thin film SMD 0201 4.7 nH 1.40 Ω 130 A 10000 pc(s)
Description
Hints
Special order, no right of withdrawal.

