
Number (Package size 10000 pc(s))
Total (€ 0.02 / piece)
€ 222.69
plus VAT.
Highlights & Details
SMD inductor NTI
Our service for you
Technical specifications
- Product type
Inductor
- Features
Thin film
- Type
SMD
- Type
0402
- Inductance (L)
2.1 nH
- Resistance
0.35 Ω
- Nominal current
440 A
- Length
1 mm
- Width
0.5 mm
- Height
0.32 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Content
10000 pc(s)
- Dim
(L x W x H) 1 x 0.5 x 0.32 mm
- RoHS-compliant
Yes
- Type
NTI04B2N1TRF
Documents & Downloads
Datasheet
Datasheet 1512536 NIC Components NTI04B2N1TRF NTI04B2N1TRF Inductor Thin film SMD 0402 2.1 nH 0.35 Ω 440 A 10000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512536 NIC Components NTI04B2N1TRF NTI04B2N1TRF Inductor Thin film SMD 0402 2.1 nH 0.35 Ω 440 A 10000 pc(s)
Description
Hints
Special order, no right of withdrawal.

