
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
NSPB300B
Blue
3.2 V
20 mA
3.2 V
20 mA
3 mm
Radial lead
8200 mcd
470 nm
15°
Water clear
LED 3 mm
Circular
(Ø) 3 mm
-30 °C
85 °C
3 mm
Yes
1 pc(s)
Clear
-30 - +85 °C
3 mm
Datasheet 180763 Nichia NSPB300B Sel. wV/W LED wired Blue Circular 3 mm 8200 mcd 15 ° 20 mA 3.2 V
User & Safety Instructions 180763 Nichia NSPB300B Sel. wV/W LED wired Blue Circular 3 mm 8200 mcd 15 ° 20 mA 3.2 V