
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
NSPB510AS
Blue
3.2 V
20 mA
3.2 V
20 mA
5 mm
Radial lead
4700 mcd
470 nm
30°
Water clear
LED 5 mm
Circular
(Ø) 5 mm
-30 °C
85 °C
5 mm
Yes
1 pc(s)
Clear
-30 - +85 °C
5 mm
Datasheet 180766 Nichia NSPB510AS Sel. wV/W LED wired Blue Circular 5 mm 4700 mcd 30 ° 20 mA 3.2 V
User & Safety Instructions 180766 Nichia NSPB510AS Sel. wV/W LED wired Blue Circular 5 mm 4700 mcd 30 ° 20 mA 3.2 V