
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
NSPG510AS
Green
3.2 V
20 mA
3.2 V
20 mA
5 mm
Radial lead
16000 mcd
520 nm
30°
Water clear
Circular
(Ø) 5 mm
-30 °C
85 °C
5 mm
Yes
1 pc(s)
Clear
520 nm
-30 - +85 °C
5 mm
Datasheet 180768 Nichia NSPG-510BS LED wired Green Circular 5 mm 16000 mcd 30 ° 20 mA 3.2 V
User & Safety Instructions 180768 Nichia NSPG-510BS LED wired Green Circular 5 mm 16000 mcd 30 ° 20 mA 3.2 V