
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
NSPG310B
Green
3.2 V
20 mA
3.2 V
20 mA
3 mm
Radial lead
9600 mcd
520 nm
30°
Water clear
Circular
(Ø) 3 mm
-30 °C
85 °C
3 mm
Yes
1 pc(s)
Clear
520 nm
-30 - +85 °C
Datasheet 167002 Nichia NSPG310B LED wired Green Circular 3 mm 9600 mcd 30 ° 20 mA 3.2 V
User & Safety Instructions 167002 Nichia NSPG310B LED wired Green Circular 3 mm 9600 mcd 30 ° 20 mA 3.2 V