
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
NSPG500DS
Green
3.2 V
20 mA
3.2 V
20 mA
5 mm
Radial lead
37700 mcd
520 nm
15°
Water clear
Circular
(Ø) 5 mm
-30 °C
85 °C
5 mm
Yes
1 pc(s)
Clear
15°
520 nm
-30 - +85 °C
5 mm
Datasheet 153921 Nichia NSPG500DS-G LED wired Green Circular 5 mm 37700 mcd 15 ° 20 mA 3.2 V
User & Safety Instructions 153921 Nichia NSPG500DS-G LED wired Green Circular 5 mm 37700 mcd 15 ° 20 mA 3.2 V