
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
NSPL515DS
Warm white
3.2 V
20 mA
3.2 V
20 mA
5 mm
Radial lead
1800 mcd
55°
Water clear
LED 5 mm
Circular
(Ø) 5 mm
5 mm
Yes
1 pc(s)
Clear
5 mm
Datasheet 180762 Nichia NSPL515DS LED wired Warm white Circular 5 mm 1800 mcd 55 ° 20 mA 3.2 V
User & Safety Instructions 180762 Nichia NSPL515DS LED wired Warm white Circular 5 mm 1800 mcd 55 ° 20 mA 3.2 V