Roof stone, concrete stone with hot-dip galvanized anchor rail 2986 and foam rubber support, for laying cable ducts, pipes, rails, and cable below for the aid of bracket clamps, sliding nuts and screws, the cable routing is suitable e.g. on flat roof surfaces or for floor mounting, the foam rubber pad made of rot-proof material serves as a rich contact surface and prevents damage to the existing roof covering. For cable duct mounting in the anchor rail mounting accessories set DSBZ-KR F please order separately. Requirement: 2 mounting accessories set per roof tile For fixing the lattice in the anchor rail Mounting accessories set DSBZ-GR F please order separately. Requirement: 2 attachment accessory sets per roof block Please note: The roof installation must be coordinated with the client or specialist planner with regard to the possible additional loads depending on the location of use. Dimensions (approx dimensions) Foam rubber support H x W x L : 10 x 150 x 300 mm Concrete stone H x W x L : 110 x 150 x 300 mm Anchor rail H x W x L : 22 x 40 x 300 mm Slot width : 18 mm Material Edition : Foam rubber, halogen-free material Stone : Concrete material Rail: Steel, dip-dip galvanized in accordance with DIN EN ISO 1461
This text is machine translated.