Wall extension arm and wall bracket, standard, for wall and hanging stock mounting, including galvanized proportional fixing accessories. The load-bearing capacity specifications are valid only if there is sufficient anchorage to the supporting ground or if proper installation on suspension rails is carried out. Please observe additional regulations for use in the maintenance of function or for undercover with fire protection requirements (sample wiring regulations MLAR 2/2015)! VDE certified! Dimensions (approx. dimensions) Bearing height H : 45 mm Support length L : 110 mm Load capacity F at L/2 : 2.5 kN checked in system Material Arm : Steel, dip-dip galvanized according to DIN EN ISO 1461
This text is machine translated.