Cable protection channel with snap-on lid and two-row mounting holes and additional aligned round holes in the bottom of the duct, the lid is automatically equalized with locking, accessories for the equipotential bonding, two LST...E3 butt connectors for each joint, please order separately. Dimensions (approx. dimensions) Height H x width B : 60 x 200 mm double row perforated base : 2x (7 x 15) and 2x (4.5 x 12) mm Row spacing : 150 mm base hole spacing Pitch pitch : 250 mm displaced perforated holes : Ø 20 mm Row spacing : 160 mm Round hole spacing : 250 mm Delivery length L : 2000 mm Usable cross-section : 11582 mm² Material : Stainless steel, material no. 1.4301, AISI 304
This text is machine translated.