Cover for distribution channel, with bumper bar for reducing the bending at the top impact, protection against the penetration of dirt as well as increasing the stability with the adjacent lid, with undetachable pre-mounted rotary locks. Due to external influences, such as wind loads, use outdoors is only possible with an additional fuse (self-cutting screws, steel tape, etc.). For the additional requirement, rotary knobs RDRS 2 can be used. For distribution channel: RSV 50,100, .../6 Dimensions (approx. dimensions) B (inside) : 100 mm Delivery length L : 3000 mm Material: Steel, galvanized in accordance with DIN EN 10346
This text is machine translated.