Cable channel, according to DIN EN 61537, with staggered ground and side perforation, continuous central hole perforation for hanging with threaded rods M 10/..., including single piece U-shaped butt joint connector RV 60... And proportional fixing accessories. Dimensions (approx. dimensions) H x W: 60 x 100 mm Material thickness: 0.9 mm Centre punching : Ø 11 mm Delivery length : 3000 mm Usable cross-section : 5800 mm² Material: Steel, galvanized in accordance with DIN EN 10346
This text is machine translated.