Cable channel, light, according to DIN EN 61537, with stamped joint connector for screw-less quick attachment and with staggered ground and side perforation for continuous mounting and mounting of the system components, below additionally sewn and with continuous central hole or keyhole perforation for hanging with threaded rods M 10/... Or M 12/... . Please observe additional regulations for use in the functional endurance! Required mounting accessories for the functional support 4x FLM 6X12 please order separately! VDE certified! Dimensions (approx. dimensions) H x W : 60 x 100 mm material thickness t : 0.75 mm Hole perforation : Ø 11 mm Distance : 125 mm Keyhole perforation : 7 x 38 mm and Ø 12.5 mm Distance : 125 mm Delivery length L : 3000 mm Usable cross-section : 5800 mm² Material: steel, galvanized in accordance with DIN EN 10346
This text is machine translated.