Cable channel, light, according to DIN EN 61537, with stamped joint connector for screw-less quick attachment and with staggered ground and side perforation for continuous mounting and mounting of the system components, floor additionally snipped and with continuous central bore hole perforation for hanging with threaded rods M 10/... With continuous central perforated base and a 2-row perfectly symmetrical arranged floor holes for accepting cable glands. Please observe additional regulations for use in the functional endurance! Required mounting accessories for the functional support 4x FLM 6X12 please order separately! VDE certified! Dimensions (approx. dimensions) H x W : 60 x 200 mm material thickness t : 0.75 mm keyhole perforation : 7 x 40 mm and Ø 11 mm distance : 64 mm central perforated base : Ø 20.5 mm and Ø 25.5 mm distance : 127.5 mm symmetrical perforated base : Ø 13.5 mm and Ø 16.5 mm symmetric distance : 145 mm Distance : 127.5 mm Delivery length L : 3000 mm Usable cross section : 11800 mm² Material: Steel, galvanized to DIN EN 10346
This text is machine translated.