Cable channel, light, according to DIN EN 61537, with stamped joint connector for screw-less quick attachment and with staggered ground and side perforation for continuous mounting and mounting of the system components, floor additionally snipped and with continuous central bore hole perforation for hanging with threaded rods M 10/... In addition, a 4-row floor boring arranged through the middle through symmetrical allows the admission of cable glands, two rows of T-outlets that are likewise symmetrically placed in the ground enable a quick fixing of the cable ties by looping from the top (no threading). Please observe additional regulations for use in the functional endurance! Required mounting accessories for the functional support 4x FLM 6X12 please order separately! VDE certified! Dimensions (approx dimensions) H x W : 60 x 300 mm material thickness t : 0.75 mm Keyhole perforation : 7 x 40 mm and Ø 11 mm distance : 62.5 mm inner symmetrical floor hole row : Ø 20.5 mm and Ø 25.5 mm symmetrical distance : 80 mm distance : 375 mm outer symmetrical floor hole series : Ø 13.5 mm and Ø 16.5 mm symmetrical distance : 245 mm Distance : 125 mm T outlets : 14 x 30 mm Symmetric distance : 90 mm Distance : 375 mm Delivery length L : 3000 mm Usable cross section : 17800 mm² Material : Steel, galvanized according to DIN EN 10346
This text is machine translated.