Distributor cable channel according to DIN EN 61537, with staggered side and floor perforation for a continuous mounting of the system components, for the cable and cable bushing side and floor inlets are inserted. Alternatively, we refer to the system LS industrial channel LI 60,060 to LI 60,300 (system with snap-on lids) in the EIK catalog. Dimensions (approx dimensions) H x W: 50 x 50 mm Material thickness: 1.5 mm Floor outlets : 30 x 65 mm Side outlets : 20 x 65 mm Delivery length L : 3000 mm Usable cross-section : 2233 mm² Material: Steel, galvanized in accordance with DIN EN 10346
This text is machine translated.