
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable duct
6 m
400 mm
Without connector
105 mm
Continuously galvanized
Screwed
7.49953 kg/m
1.5 mm
FALSE
Other
6000 mm
-20-120 °C
Steel
TRUE
33475 mm²
FALSE
6000 mm
FALSE
FALSE
Type II
3000 N/m
1700 N/m
1100 N/m
750 N/m
550 N/m
400 N/m
310 N/m
User & Safety Instructions 3795554 Niedax WRL 105.400 Cable duct 6 m