
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable duct
6 m
200 mm
Without connector
150 mm
Continuously galvanized
Screwed
7.30043 kg/m
1.5 mm
FALSE
Other
6000 mm
-20-120 °C
Steel
TRUE
24955 mm²
FALSE
6000 mm
FALSE
FALSE
Type II
3150 N/m
2400 N/m
1750 N/m
1200 N/m
850 N/m
600 N/m
430 N/m
User & Safety Instructions 3795559 Niedax WRL 150.200 Cable duct 6 m