
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable duct
6 m
400 mm
Without connector
200 mm
Continuously galvanized
Screwed
9.93083 kg/m
1.5 mm
TRUE
Other
6000 mm
-20-120 °C
Steel
TRUE
71110 mm²
FALSE
6000 mm
FALSE
FALSE
Type II
3450 N/m
2800 N/m
2150 N/m
1550 N/m
1100 N/m
850 N/m
670 N/m
User & Safety Instructions 3795552 Niedax WRL 200.400 Cable duct 6 m