There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Factory colour
Dim
Nielsen Design 1115000 Picture frame Paper size: 20 x 20 cm (W x H) 20 cm x 20 cm Black
2363396
Black
(W x H) 20 cm x 20 cm
Nielsen Design 1115001 Picture frame Paper size: 20 x 20 cm White
2363397
White
Nielsen Design 1115002 Picture frame Paper size: 20 x 20 cm (W x H) 20 cm x 20 cm Oak
2363398
Oak
(W x H) 20 cm x 20 cm
Nielsen Design 1121000 Picture frame Paper size: 21 x 29.7 cm Black
2363399
Black
Nielsen Design 1121001 Picture frame Paper size: 21 x 29.7 cm (W x H) 21 cm x 29.7 cm White
2363400
White
(W x H) 21 cm x 29.7 cm
Nielsen Design 1121002 Picture frame Paper size: 21 x 29.7 cm Oak
2363401
Oak
Nielsen Design 1130000 Picture frame Paper size: 30 x 40 cm Black
2363402
Black
Nielsen Design 1130001 Picture frame Paper size: 30 x 40 cm White
2363403
White
Nielsen Design 1130002 Picture frame Paper size: 30 x 40 cm Oak
2363404
Oak
Nielsen Design 1122000 Picture frame Paper size: 24 x 30 cm (W x H) 24 cm x 30 cm Black
2363501
Black
(W x H) 24 cm x 30 cm
Description
With these stylish frames, every image becomes an eye-catcher, supported by the wide, slightly inward-falling profile. The photo frame is made of FSC certified pine wood and is equipped with an MDF rear wall and stand. Photos elegantly and high-quality set in the scene.
This text is machine translated.
Description
With these stylish frames, every image becomes an eye-catcher, supported by the wide, slightly inward-falling profile. The photo frame is made of FSC certified pine wood and is equipped with an MDF rear wall and stand. Photos elegantly and high-quality set in the scene.