
Highlights & Details
Children's hanging lamp Alilens
- 1-flame
- Height-adjustable suspension
- Rotating motifs (solar powered)
Technical specifications
- Product type
Pendant light
- Motif
Aliens
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Light features
Rotating motifs
Height-adjustable
- Protection class
II
IP20
- Factory colour
Multi-coloured
- Material
Polypropylene
- Dim
(Ø x H) 25 cm x 27 cm
n.rel.
- Light bulb included
No
- Height
27 cm
- (Ø)
25 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127715 Niermann Aliens Pendant light Energy-saving bulb, LED (monochrome) E-27 60 W Multi-coloured
Description
This funny children's lamp "ALIENS" brings a lot of little monsters in a good mood to the children's room!
The children's room lamp offers enough light for playing and great lighting effects.
The inner lampshade of the children's hanging lamp rotates silently. A small built-in solar field drives the motor of the children's room lamp. This solar panel is supplied by the light of the bulb.
This text is machine translated.
The children's room lamp offers enough light for playing and great lighting effects.
The inner lampshade of the children's hanging lamp rotates silently. A small built-in solar field drives the motor of the children's room lamp. This solar panel is supplied by the light of the bulb.
This text is machine translated.
Features
- With dust-repellent film.
Scope of delivery
- Children's hanging lamp
- Fitting Material
- User manual.
Hints
Please order suitable bulbs separately.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















