
Highlights & Details
Kids hanging lamp Explore
- 1-flame
- Height-adjustable suspension
- Rotating motifs (solar powered)
- This text is machine translated.
Technical specifications
- Product type
Pendant light
- Motif
Flower
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Light features
Rotating motifs
Height-adjustable
- Protection class
II
IP20
- Factory colour
Multi-coloured
- Material
Polypropylene
- Dim
(Ø x H) 25 cm x 27 cm
n.rel.
- Light bulb included
No
- Height
27 cm
- (Ø)
25 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127710 Niermann Explore Flower Pendant light Energy-saving bulb, LED (monochrome) E-27 60 W Multi-coloured
Description
Features
- With dust-repellent film.
Scope of delivery
- Children's hanging lamp
- Fitting Material
- User manual.
Hints
Please order suitable bulbs separately.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














