
Highlights & Details
Children's hanging lamp Fuchs
- 1-flame
- Height-adjustable suspension
- Rotating motifs (solar powered)
Technical specifications
- Product type
Pendant light
- Motif
Fox
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Light features
Rotating motifs
Height-adjustable
- Protection class
II
IP20
- Factory colour
Multi-coloured
- Material
Polypropylene
- Dim
(Ø x H) 25 cm x 27 cm
n.rel.
- Light bulb included
No
- Height
27 cm
- (Ø)
25 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127731 Niermann Fox Pendant light Energy-saving bulb, LED (monochrome) E-27 60 W Multi-coloured
Description
This colorful children's light "FOX" brings a good mood to the children's room!
The beautiful Fox motive and the rotating inner lampshade become the eye-catcher in the children's room. Whether you're looking for kids' lamps for girls - kids' room lamps for boys or baby lamps, with neutral colors and a fun motif, this kids' ceiling light is suitable for boys and girls. It also provides a pleasant atmosphere as a ceiling lamp in the baby room.
The children's room ceiling light can be dimmed externally if required and a corresponding bulb is used. With dimmed light, this children's room lighting becomes a snooze light for your baby.
Lights from the house Niermann Standby stand for interesting details and high quality.
This text is machine translated.
The beautiful Fox motive and the rotating inner lampshade become the eye-catcher in the children's room. Whether you're looking for kids' lamps for girls - kids' room lamps for boys or baby lamps, with neutral colors and a fun motif, this kids' ceiling light is suitable for boys and girls. It also provides a pleasant atmosphere as a ceiling lamp in the baby room.
The children's room ceiling light can be dimmed externally if required and a corresponding bulb is used. With dimmed light, this children's room lighting becomes a snooze light for your baby.
Lights from the house Niermann Standby stand for interesting details and high quality.
This text is machine translated.
Features
- With dust-repellent film.
Scope of delivery
- Children's hanging lamp
- Fitting Material
- User manual.
Hints
Please order suitable bulbs separately.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















