
Highlights & Details
Kids hanging light jumping hare
- 1-flame
- Height-adjustable suspension
- Rotating motifs (solar powered)
Technical specifications
- Product type
Pendant light
- Motif
Hare
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Light features
Rotating motifs
Height-adjustable
- Protection class
II
IP20
- Factory colour
Multi-coloured
- Material
Polypropylene
- Dim
(Ø x H) 25 cm x 27 cm
n.rel.
- Light bulb included
No
- Height
27 cm
- (Ø)
25 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127704 Niermann Hare Pendant light Energy-saving bulb, LED (monochrome) E-27 60 W Multi-coloured
Description
This colorful children's room lamp "Bunny Bunny" from the house of Niermann Standby brings rotating lamp shades and good mood in the children's room. It offers enough light for playing or learning. The inner lampshade rotates silently. A small built-in solar field drives the motor of the children's room lamp. The attractive motif and the rotating lampshade are the eye-catcher in the children's room. The small details and the high quality are a sign that it is a lamp from Niermann Standby.
This text is machine translated.
This text is machine translated.
Features
- With dust-repellent film.
Scope of delivery
- Children's hanging lamp
- Fitting Material
- User manual.
Hints
Please order suitable bulbs separately.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















