There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 1463106 NIGRIN 72923 Rust remover 1 l
Signal word
Danger
GHS / H Statements
H 314: Causes severe skin burns and eye damage
H 290: May be corrosive to metals
GHS / P Statements
P 501: Dispose of contents/container at …
P 405: Keep locked up
P 363: Wash contaminated clothing before re-use
P 310: Contact Poison Control Center or seek medical advice immediately
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 103: Read the label before using the product
P 102: Keep away from children
P 101: If medical advice is needed, have product container or label at hand
Features
Self-activating chemical Entrostung
Removes even active thick, deep rust, power-consuming after working layers without additional
Prevents by special ingredients an attack on the underlying metal
The Gel-Struktur prevents the dripping of vertical surfaces and therefore can be applied by means of brush to larger metal parts that are not easily can be removed.
This text is machine translated.
Description
Features
Self-activating chemical Entrostung
Removes even active thick, deep rust, power-consuming after working layers without additional
Prevents by special ingredients an attack on the underlying metal
The Gel-Struktur prevents the dripping of vertical surfaces and therefore can be applied by means of brush to larger metal parts that are not easily can be removed.
This text is machine translated.
What kind of Vehicle Exterior Cleaning are you looking for?